Dialight 507-3917-1473-600 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current | 40mA |
| Current Rating | 40mA |
| Diameter | 8.38mm |
| Lead Length | 5.16mm |
| Length | 29mm |
| Lens Color | Orange |
| Luminous Intensity | 340mcd |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-3917-1473-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
