Dialight 507-3917-1473-600F technical specifications.
| Color | Orange |
| Current | 40mA |
| Current Rating | 40mA |
| Lead/Base Style | Through Hole |
| Lens Color | Orange |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 4000Hour |
| Luminous Intensity | 340mcd |
| MSCP | 0.34MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Voltage | 28V |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-1473-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.