
This is a white LED with a luminous intensity of 340 millicandelas and a current rating of 40 milliamps. It operates at a maximum supply voltage of 28 volts and has a DC rated voltage of 28 volts. The LED is available in a bulk packaging option and has a round, flat lens style with a size of 7.14 millimeters. It is designed for panel mount applications and has a life expectancy of 4000 hours.
Dialight 507-3917-1475-600F technical specifications.
| Color | White |
| Current | 40mA |
| Current Rating | 40mA |
| Lead/Base Style | Through Hole |
| Length | 23.8mm |
| Lens Color | Clear |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 4000Hour |
| Luminous Intensity | 340mcd |
| Mount | Panel |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-1475-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.