
This red LED has a voltage rating of 28V and is designed for panel mount applications. It is available in a round shape and packaged in a bulk quantity of 5. The LED is suitable for use in general applications within the optoelectronics and displays category.
Dialight 507-3918-0931-600F technical specifications.
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.