Dialight 507-3918-1437-600F technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Length | 23.8mm |
| Lens Color | Clear |
| Life (Hours) | 7000Hour |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Termination | Leads |
| Voltage | 28V |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3918-1437-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
