
This 28V LED emitter module has a current rating of 40mA and a lens size of 7.14mm. The module is packaged in a bulk format and has a round, flat lens style. It is designed for base mounting and operates within a specified voltage range.
Sign in to ask questions about the Dialight 507-3918-1472-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 507-3918-1472-600 technical specifications.
| Package/Case | Module |
| Current | 40mA |
| Current Rating | 40mA |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 507 |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-3918-1472-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.