Dialight 507-3918-1472-600F technical specifications.
| Color | Green |
| Current | 40mA |
| Current Rating | 40mA |
| Lens Color | Green |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 7000Hour |
| Luminous Intensity | 300mcd |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Shape | Round |
| Termination | Leads |
| Voltage | 28V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3918-1472-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.