
This 28V LED is rated for 40mA of current and features an orange color with a round, flat, and cylindrical lens style. It is designed for panel mount applications and has a luminous intensity of 300mcd. The component is approved for use in UL and CSA environments and is available in bulk packaging.
Dialight 507-3918-1473-600F technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Current | 40mA |
| Current Rating | 40mA |
| Lens Color | Orange |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Termination | Leads |
| Voltage | 28V |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3918-1473-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
