Incand. Datalite / Dialight Corporation Rohs Compliant: Yes
Dialight 507-3918-1575-600F technical specifications.
| Current Rating | 40mA |
| Lens Color | White |
| Life (Hours) | 7000Hour |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3918-1575-600F to view detailed technical specifications.
No datasheet is available for this part.