
This optoelectronic device features a clear lens and a round shape, with a 5V voltage rating. It is designed for panel mount applications and is available in a bulk packaging option with 5 units per package. The device is part of the 507 series and operates within a standard voltage range.
Sign in to ask questions about the Dialight 507-3951-1437-600F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 507-3951-1437-600F technical specifications.
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3951-1437-600F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
