Dialight 507-4537-0937-640F technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Current Rating | 300uA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Size | 7.11mm |
| Lens Style | Round, Domed, Stovepipe |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-0937-640F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.