
The 507-4537-1431-670F is a 125V red LED with a round shape and panel mount. It is available in a 5-pack bulk packaging. The LED is part of the 507 series. It is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-4537-1431-670F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-1431-670F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.