Sign in to ask questions about the Dialight 507-4537-1433-640F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 507-4537-1433-640F technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Current | 300uA |
| Current Rating | 300uA |
| Forward Current | 300uA |
| Lens Color | Orange, Yellow |
| Lens Size | 7.11mm |
| Lens Style | Round, Flat, Cylindrical |
| Life (Hours) | 25000Hour |
| Mount | Panel |
| Operating Supply Current | 300uA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-1433-640F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.