
This 125V white LED is a round, panel-mount device with a voltage rating of 125V. It is available in a bulk packaging with a quantity of five. The LED is part of the 507 series. The LED features a white color and a white lens color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-4537-1435-670F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-1435-670F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.