
This yellow LED has a cylindrical or dome-shaped lens and is rated for 125V operating supply voltage. It has a current rating of 300uA and is lead free. The LED is packaged in bulk and has a length of 26.96mm.
Sign in to ask questions about the Dialight 507-4537-1533-640F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 507-4537-1533-640F technical specifications.
| Color | Yellow |
| Current Rating | 300uA |
| Lead Free | Lead Free |
| Length | 26.96mm |
| Lens Color | Orange, Yellow |
| Lens Style | Cylindrical, Dome |
| Mount | Base |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-1533-640F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
