
This yellow LED has a current rating of 1.2mA and a voltage rating of 125V. It is available in a round shape and packaged in bulk quantities. The device has a lifespan of 25000 hours and operates at a specified supply current of 1.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-4538-0933-630F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current Rating | 1.2mA |
| Lens Color | Orange |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4538-0933-630F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
