Dialight 507-4538-1433-630F technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Orange |
| Current | 1.2mA |
| Current Rating | 1.2mA |
| Lens Color | Orange, Yellow |
| Lens Size | 7.11mm |
| Lens Style | Round, Flat, Cylindrical |
| Mount | Panel |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4538-1433-630F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
