
The 507-5337-0933-640F is a 125V round red LED available in a bulk packaging with 5 units per package. It has an operating supply voltage of 125V. The LED is part of the 507 series. The LED is round in shape and has a red color with an orange and yellow lens color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-5337-0933-640F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Lens Color | Orange, Yellow |
| Operating Supply Voltage | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5337-0933-640F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.