
This 7.9mm SOD LED is manufactured by Dialight and features a lead-free aluminium anodized construction. It has a panel mount and is available in a package quantity of one. The LED has a length of 21.2mm and a weight of 0.211644 ounces.
Sign in to ask questions about the Dialight 508-7538-504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 508-7538-504 technical specifications.
| Package/Case | SOD |
| Diameter | 7.9mm |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Material | Aluminium, Anodized |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 508 |
| Termination | Solder |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 508-7538-504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
