
Checking distributor stock and pricing after the page loads.
Dialight 515-0004F technical specifications.
| Body Length | 6.73mm |
| Color | Black |
| Outside Diameter | 8.08mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
