The 515-1000F is a 3mm clear flat polycarbonate lens with a press-fit mount for PCB installation. It is made from polycarbonate material and is available in bulk packaging. The component is compliant with RoHS regulations but does not meet Reach SVHC requirements. The lens has a resistance of 30037.9 ohms.
Sign in to ask questions about the Dialight 515-1000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1000F technical specifications.
| Color | Clear |
| Lens Size | 3mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 30037.9R |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
