
This SMD LED from Dialight features a clear polycarbonate body with a round, flat lens. It measures 14.6mm in length and has a lens size of 4.82mm. The LED is packaged in bulk and is compliant with RoHS regulations. It is not Reach SVHC compliant. The LED is suitable for use in a variety of applications and is part of the 515 series.
Sign in to ask questions about the Dialight 515-1010F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1010F technical specifications.
| Body Length | 14.6mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 14.6mm |
| Lens Size | 4.82mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1010F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
