Dialight 515-1011 technical specifications.
| Package/Case | SMD/SMT |
| Length | 14.6mm |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 515-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
