
This PC polycarbonate lens has a round, flat style with a 3.56mm size and a length of 13.06mm. It is made from polycarbonate material and is lead free. The lens is designed for press-fit, board mount and is packaged in bulk. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Dialight 515-1020F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1020F technical specifications.
| Body Length | 13.06mm |
| Color | Clear |
| Height | 13.1mm |
| Lead Free | Lead Free |
| Length | 13.06mm |
| Lens Size | 3.56mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1020F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.