
The 515-1036F PC Polycarbonate Lens is a panel-mount component with a flat style and clear color. It measures 7.8mm in size and is made from polycarbonate material. The lens is available in a packaging quantity of 25 and is compliant with RoHS regulations. The 515-1036F is suitable for use in various applications within the optoelectronics and displays category.
Sign in to ask questions about the Dialight 515-1036F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1036F technical specifications.
| Body Length | 17.14mm |
| Color | Clear |
| Lens Size | 7.8mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1036F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
