
The 515-1039F PC Polycarbonate Lens is a 5.8mm round flat lens with a length of 25.4mm, designed for press-fit mounting on a board. It is made from polycarbonate material and is available in quantities of 25 in bulk packaging. The lens is not Reach SVHC compliant but is RoHS compliant. It is manufactured by Dialight.
Sign in to ask questions about the Dialight 515-1039F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1039F technical specifications.
| Body Length | 25.4mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Size | 5.8mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1039F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.