Dialight 515-1040 technical specifications.
| Color | Clear |
| Diameter | 4mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 515 |
| Width | 23.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 515-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.