
This component is a clear polycarbonate lens with a round, flat style and a 4mm size. It has a length of 10.3mm and is designed for panel mount applications. The material is polycarbonate, and it is packaged in bulk. This component is RoHS compliant but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Dialight 515-1040F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1040F technical specifications.
| Body Length | 10.29mm |
| Color | Clear |
| Length | 10.3mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1040F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.