
This component is a 6-way panel mount lens made from clear polycarbonate material, with a body length of 12.34mm and a lens size of 4mm in diameter. It is available in a bulk packaging with 10 pieces per package. The lens style is round and flat. This component is RoHS compliant and suitable for general use.
Sign in to ask questions about the Dialight 515-1046F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1046F technical specifications.
| Body Length | 12.34mm |
| Color | Clear |
| Length | 50.3mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Ways | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1046F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.