Dialight 515-1049 technical specifications.
| Package/Case | SMD/SMT |
| Length | 5.33mm |
| Material | Polycarbonate |
| Mount | Board |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.