Checking distributor stock and pricing after the page loads.
Dialight 515-1049-802F technical specifications.
| Package/Case | PLCC |
| Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
No datasheet is available for this part.