
This snap-in LED has a clear polycarbonate lens with a round, flat style and a length of 32mm. It is made from polycarbonate material and is lead-free. The LED is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications.
Sign in to ask questions about the Dialight 515-1052F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1052F technical specifications.
| Body Length | 32mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3.9mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1052F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.