Sign in to ask questions about the Dialight 515-1054F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1054F technical specifications.
| Body Length | 8.89mm |
| Color | Clear |
| Lens Size | 2mm |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1054F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.