Dialight 515-1061 technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Height | 9.14mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 515 |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 515-1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.