Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
515-1061-803F
Datasheet
Dialight
515-1061-803F
Not Recommended for New Design
LIGHT PIPE 2X2 3MM ROUND
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LIGHT PIPE 2X2 3MM ROUND
Mounting
Press-Fit, Board
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Clear, Diffused
Lead Free
Lead Free
Lens Size
3mm
Lens Style
Round, Flat
Mount
Press-Fit, Board
Package Quantity
100
Series
515
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account