
The 515-1061F is a polycarbonate light pipe from Dialight with a 4.3mm round lens and 13.97mm length. It features a press-fit mount and is available in quantities of 100. The light pipe is made from PC material and is compliant with RoHS regulations. It is not Reach SVHC compliant. The light pipe is suitable for use in various applications.
Dialight 515-1061F technical specifications.
| Body Length | 13.97mm |
| Color | Clear |
| Height | 9.14mm |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Lens Size | 4.3mm |
| Lens Style | Round, Flat, Dome |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 2 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1061F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
