
This polycarbonate lens is designed for use in optoelectronic applications. It has a round, flat style with a 2.5mm lens size and a body length of 18.03mm. The lens is made from PC material and is lead free. It is available in bulk packaging with 10 units per package. The part is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Dialight 515-1063F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1063F technical specifications.
| Body Length | 18.03mm |
| Capacitance | 1063F |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 2.5mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1063F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.