
The 515-1070F is a 31.24mm clear polycarbonate lens with a 5mm flat style and press-fit board mount. It has a capacitance of 1070F and is made from PC material. The lens is packaged in bulk and is compliant with RoHS regulations. This component is part of the 515 series and is used in optoelectronics and display applications.
Sign in to ask questions about the Dialight 515-1070F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1070F technical specifications.
| Body Length | 31.24mm |
| Capacitance | 1070F |
| Color | Clear |
| Lens Size | 5mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1070F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.