
This 3mm clear round flat lens optocoupler is a PC polycarbonate material, available in a SMD/SMT package. It is 3mm in diameter and 12.9mm in height. The optocoupler is lead free and RoHS compliant, with a right angle orientation and a bulk packaging. It is not Reach SVHC compliant.
Sign in to ask questions about the Dialight 515-1071F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1071F technical specifications.
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 3mm |
| Height | 12.9mm |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1071F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
