Dialight 515-1091F technical specifications.
| Body Length | 11.18mm |
| Color | Clear |
| Lens Size | 1.7mm |
| Lens Style | Flat, Elliptical |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1091F to view detailed technical specifications.
No datasheet is available for this part.