
The 515-1110F LED emitter features a clear polycarbonate body with a 2.29mm flat lens and a press-fit board mount. It measures 2.8 inches in length and is available in quantities of 25 per bulk packaging. The LED emitter is part of the 515 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 515-1110F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 2.8inch |
| Color | Clear |
| Lens Size | 2.29mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1110F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
