Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 515-1140-250F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1140-250F technical specifications.
| Color | Clear |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1140-250F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.