
This Clear PC LED has a body length of 25mm and a 4mm round flat lens. It is made from lead-free polycarbonate material and features a press-fit board mount. The LED is packaged in bulk quantities of 25 units and is compliant with RoHS regulations.
Sign in to ask questions about the Dialight 515-1142-250F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515-1142-250F technical specifications.
| Body Length | 25mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1142-250F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.