
Dialight 515-1149-145F technical specifications.
| Body Length | 14.5mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1149-145F to view detailed technical specifications.
No datasheet is available for this part.