Dialight 515-1192-00250F technical specifications.
| Body Length | 6.35mm |
| Color | Clear |
| Length | 6.35mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Reach SVHC Compliant | No |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1192-00250F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.