Dialight 515-1194-00300F technical specifications.
| Body Length | 7.62mm |
| Package/Case | 300 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Style | Round, Convex |
| Reach SVHC Compliant | No |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1194-00300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.