Dialight 5151003F technical specifications.
| Type | Rigid |
| Style | Vertical |
| Pipe Shape | Round |
| Number of Light Pipes | 1 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialight 5151003F to view detailed technical specifications.
No datasheet is available for this part.