Sign in to ask questions about the Dialight 515119400450F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 515119400450F technical specifications.
| Body Length | 11.43mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Lens Style | Round, Domed |
| Reach SVHC Compliant | No |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515119400450F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
