
The 521-0328 LED from Dialight features a clear lens and a round, domed style. It has a current rating of 200mA and a voltage rating of 6V. The LED is packaged in bulk with a single unit per package and has a MSCP of 0.63. It is designed for flanged mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 521-0328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Current Rating | 200mA |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Mount | Flanges |
| MSCP | 0.63MSCP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 521 |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-0328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.