Sign in to ask questions about the Dialight 521-8133F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-8133F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.86mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 58mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-8133F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
